
Surface mount green LED emitter, 1206 package, featuring a 570nm wavelength and 15mcd luminous intensity. This component offers a wide 170° viewing angle with a diffused, colorless lens. Operating with a 20mA forward current, it has a maximum power dissipation of 65mW and a reverse voltage rating of 5V. Designed for surface mounting, it operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
VCC Chml CMDA2AY7D1S technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| Wavelength | 570nm |
| Width | 1.6mm |
| RoHS | Not Compliant |
