
Surface mount LED emitter, green illumination, 520nm wavelength, 145mcd luminous intensity, and a 140° viewing angle. Features a 0603 (1608 metric) package with diffused rectangular lens style. Operates with 20mA forward current and 5V reverse voltage, with a power dissipation of 98mW. Operating temperature range from -30°C to 85°C.
Sign in to ask questions about the VCC Chml CMDA6AG7D1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml CMDA6AG7D1S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Style | Rectangular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 145mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 98mW |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| Wavelength | 520nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMDA6AG7D1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.