
This green LED has a wavelength of 570nm and a luminous intensity of 15mcd. It features a rectangular lens style with diffused transparency and a viewing angle of 170°. The LED is available in a 0603 package with dimensions of 0.8x0.8mm. It operates within a temperature range of -30°C to 85°C and is RoHS compliant.
VCC Chml CMDA6AY7D1S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.