Standard LEDs - SMD AMBER 595nm 95mcd WTR CLR
VCC Chml CMDA7DY7A1S technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 95mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 595nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA7DY7A1S to view detailed technical specifications.
No datasheet is available for this part.
