
This is a single red LED with a forward current of 20mA and a voltage rating of 2V. It has a luminous intensity of 12.5mcd and a viewing angle of 110°. The LED is available in a rectangular, diffused, tinted, round, domed lens style with a 5mm size. It is packaged in bulk with 100 units per package and is lead free.
VCC Chml CMS01R technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Rectangular, Diffused, Tinted, Round, Domed |
| Luminous Intensity | 12.5mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CMS |
| Viewing Angle | 110° |
| Voltage Rating | 2V |
| Wavelength | 625nm |
| RoHS | Compliant |
No datasheet is available for this part.