Sign in to ask questions about the VCC Chml CMS01Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml CMS01Y technical specifications.
| Color | Yellow |
| Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Rectangular, Diffused, Tinted, Round, Domed |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CMS |
| Viewing Angle | 110° |
| Voltage Rating | 2.1V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMS01Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.