
The Clear 7.2V 550mA optoelectronic component is available in a bulk packaging with 100 units per package. It has a current rating of 550mA and an operating supply voltage of 7.2V. The component has a life of 20 hours and an operating supply current of 500mA. It is mounted via flanges and has a MSCP of 4.2MSCP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml PR18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml PR18 technical specifications.
| Color | Clear |
| Current Rating | 550mA |
| Life (Hours) | 20Hour |
| Mount | Flanges |
| MSCP | 4.2MSCP |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 7.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 7.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml PR18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
