VCC Chml PR18-10PK technical specifications.
| Color | Clear |
| Mount | Flanges |
| MSCP | 4.2MSCP |
| Package Quantity | 10 |
| Voltage Rating | 7.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml PR18-10PK to view detailed technical specifications.
No datasheet is available for this part.