Sign in to ask questions about the VCC Chml PR6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml PR6 technical specifications.
| Color | Clear |
| Current Rating | 300mA |
| Length | 31.8mm |
| Lens Color | Clear |
| Life (Hours) | 30Hour |
| Mount | Flanges |
| MSCP | 0.45MSCP |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 2.47V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 2.47V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml PR6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
