VCC Chml SN1287-C technical specifications.
| Body Length | 16mm |
| Color | Black |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml SN1287-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
