Lampholder; Single Contact Candelabra Bayonet; 12 V; 25 W; 18 AWG; Bracket
VCC Leecraft 11-227 technical specifications.
| Approvals | UL |
| Lead/Base Style | Bayonet |
| Material | Steel |
| Mount | Brackets |
| Series | 11 |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 11-227 to view detailed technical specifications.
No datasheet is available for this part.