
Lampholder; Candelabra Bayonet; 125 V; 75 W; Zinc Plated Steel; 18 AWG
VCC Leecraft 12-271 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Lead/Base Style | Bayonet |
| Material | Steel |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 12-271 to view detailed technical specifications.
No datasheet is available for this part.
