The 32R-2912T is a 125V LED from VCC Leecraft with a 25 hour lifespan. It features a green color and a green lens color. The LED is mounted via solder and is RoHS compliant. The 32/35 series LED is designed for use with quick connect termination.
Sign in to ask questions about the VCC Leecraft 32R-2912T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Leecraft 32R-2912T technical specifications.
| Package/Case | 125 |
| Color | Green |
| Lens Color | Green |
| Life (Hours) | 25Hour |
| Mount | Solder |
| RoHS Compliant | Yes |
| Series | 32/35 |
| Termination | Quick Connect |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 32R-2912T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.