INCANDESCENT PANEL INDICATOR 14V
VCC Leecraft 32RG3-2313T25 technical specifications.
| Current | 100mA |
| Lens Color | Orange |
| Lens Size | 10.72mm |
| Lens Style | Round, Flat |
| Series | 32 |
| Termination | Quick Connect |
| Voltage | 14V |
| RoHS | Not Compliant |
No datasheet is available for this part.