Indicator, Pnl-Mnt; Light; Red; Neon; 250 V; White Nylon; Flat Cylrical; Wire Leaded
VCC Leecraft 35R-2111 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Red |
| Lens Color | Red |
| Lens Style | Flat, Cylindrical |
| Life (Hours) | 25Hour |
| RoHS Compliant | Yes |
| Series | 32/35 |
| Termination | Wire Leads |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 35R-2111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.