Lampholder; T-1 3/4 Midget Flange; 1.12W; Black Nickel Plated; 920 Series
VCC Leecraft 920401X310GN technical specifications.
| Color | Green |
| Lead/Base Style | Midget Flange |
| Lens Color | Green |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Flanges |
| Series | 920 |
| Termination | Solder |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 920401X310GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.