
Hldr, Lamp; Screw; 75 W; 125 V; Brass; 18 AWG; 6 in. Wire Lead; Bracket
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Lead/Base Style | Screw |
| Length | 6inch |
| Material | Brass |
| Voltage Rating | 125V |
| RoHS | Compliant |