LED Panel Mount Indicator Uni-Color Red 13000mcd 2-Pin
VCC (Visual Communications Company) 1092C1-125VAC technical specifications.
| Type | Uni-Color |
| Intensity | 13000mcd |
| Maximum Forward Current | 25mA |
| Color | Red |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.