
Lamp Holder; Miniature Wedge; 20 W; 28 V; Black Nylon (Housing); 6 in.; Lug
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC (Visual Communications Company) 23-233TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Material | Nylon |
| Mount | Through Hole |
| Termination | Lug |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 23-233TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.