LAMP, INDICATOR, NEON, RED, 125V
VCC (Visual Communications Company) 31-2111T technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Color | Red |
| Lens Color | Red |
| Lens Style | Flat, Rectangular |
| Life (Hours) | 25Hour |
| Operating Supply Voltage | 125V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 31 |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 31-2111T to view detailed technical specifications.
No datasheet is available for this part.