This red rectangular LED is designed for panel mounting and operates at 28V with a current rating of 40mA. The body material is nylon and it is approved by UL and CSA. The LED is RoHS compliant and has a rectangular lens style.
VCC (Visual Communications Company) 31G18-2111T technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Red |
| Current Rating | 40mA |
| Lens Color | Red |
| Lens Style | Rectangular |
| Life (Hours) | 7Hour |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 31 |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 31G18-2111T to view detailed technical specifications.
No datasheet is available for this part.