
LAMP, INDICATOR, NEON, RED, 125V
VCC (Visual Communications Company) 32-2111T technical specifications.
| Color | Red |
| Lens Color | Red |
| Life (Hours) | 25Hour |
| Operating Supply Voltage | 125V |
| Reach SVHC Compliant | Unknown |
| Series | 32/35 |
| Termination | Quick Connect |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 32-2111T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.