LAMP, INDICATOR, NEON, AMBER, 125V
Sign in to ask questions about the VCC (Visual Communications Company) 32-2113T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) 32-2113T technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Diameter | 10.7mm |
| Lens Color | Orange |
| Lens Size | 10.72mm |
| Lens Style | Round, Flat |
| Life (Hours) | 25Hour |
| Mount | Solder |
| Operating Supply Voltage | 125V |
| Series | 32/35 |
| Termination | Quick Connect |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 32-2113T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.