NEON PANEL INDICATOR 125V
Sign in to ask questions about the VCC (Visual Communications Company) 32-2215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) 32-2215 technical specifications.
| Color | White |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 44mm |
| Lens Color | White |
| Lens Size | 10.72mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Material | Copper |
| Operating Supply Voltage | 125V |
| Orientation | Right Angle |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 32 |
| Termination | Wire Leads |
| Voltage | 125V |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 32-2215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.