
LAMP, INDICATOR, NEON, RED, 125V
VCC (Visual Communications Company) 32R-2111 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Lens Color | Red |
| Lens Size | 10.72mm |
| Lens Style | Round, Flat |
| Life (Hours) | 25Hour |
| Mount | Panel |
| Operating Supply Voltage | 125V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 32/35 |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 32R-2111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
