INCANDESCENT PANEL INDICATOR 14V
VCC (Visual Communications Company) 32RG3-2911T technical specifications.
| Current | 100mA |
| Lens Color | Red |
| Lens Size | 11.11mm |
| Lens Style | Flat, Square |
| Lens Transparency | Clear |
| RoHS Compliant | Yes |
| Series | 32 |
| Termination | Quick Connect |
| Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 32RG3-2911T to view detailed technical specifications.
No datasheet is available for this part.