
Indicator, Pnl-Mnt; Press Fit; Red; 1/2 In; 250 V; 1/3 W; Nickel Plated Brass; 3/16 In
VCC (Visual Communications Company) 35R-2111T technical specifications.
| Color | Red |
| Lens Color | Red |
| Life (Hours) | 25Hour |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 35R-2111T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.