
VCC (Visual Communications Company) BZL722-2 technical specifications.
| Body Length | 3mm |
| Color | Red |
| Inside Diameter | 25.6mm |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Outside Diameter | 32mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) BZL722-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
