
LED Mounting Hardware Opt. Bezel and Seal 722 Series B. Alum
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC (Visual Communications Company) BZL722-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 3mm |
| Inside Diameter | 25.6mm |
| Material | Aluminium |
| Mount | Panel |
| Outside Diameter | 32mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) BZL722-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.