LED Lenses 5MM LENS PLAIN END
Checking distributor stock and pricing after the page loads.
VCC (Visual Communications Company) CLR_301_BTP technical specifications.
| Color | Blue |
| Diameter | 7.11mm |
| Height | 10.92mm |
| Material | PC, Polycarbonate |
| Packaging | Bulk |
| Shape | Round |
| RoHS | Compliant |