
LED Lenses PLN 5mm L/P RED LENS
Checking distributor stock and pricing after the page loads.
VCC (Visual Communications Company) CLR_301_RTP technical specifications.
| Color | Red |
| Diameter | 0.28inch |
| Height | 0.43inch |
| Material | PC, Polycarbonate |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
