The CM85 is a T-1 3/4 incandescent lamp with a voltage rating of 28V and a current rating of 0.04A. It features a wedge base style and a C-2F filament type. The lamp has a mean spherical candle power of 0.3 and a life expectancy of 7000 hours. It measures 0.6 maximum overall length and 0.23 maximum overall diameter.
VCC (Visual Communications Company) CM85 technical specifications.
| Lamp Size | T-1 3/4 |
| Voltage Rating | 28V |
| Current Rating | 0.04A |
| Lead/Base Style | Wedge Base |
| Filament Type | C-2F |
| Mean Spherical Candle Power | 0.3MSCP |
| Life Hours | 7000h |
| Maximum Overall Length | 0.6in |
| Maximum Overall Diameter | 0.23in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) CM85 to view detailed technical specifications.
No datasheet is available for this part.