
LED Lenses 5mm Lo Prof Seal Blu
Sign in to ask questions about the VCC (Visual Communications Company) CMS_322_BTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) CMS_322_BTP technical specifications.
| Color | Blue |
| Diameter | 7.62mm |
| Height | 8.38mm |
| Lens Color | Blue |
| Material | PC, Polycarbonate |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CMS_322_BTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
