LED Lenses Frosted Sealed Lens GLO Series 5mm
VCC (Visual Communications Company) CMS_322_GLO technical specifications.
| Color | White |
| Diameter | 7.62mm |
| Height | 8.38mm |
| Material | PC, Polycarbonate |
| Packaging | Bulk |
| Shape | Dome |
| RoHS | Compliant |
No datasheet is available for this part.