
Lighting Cables LED Conn 180ohm 12" 24awg wire leads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC (Visual Communications Company) CNX_310_018_E_4_1_12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 316 |
| Material | Thermoplastic |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_310_018_E_4_1_12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.