Lighting Cables T1 3/4 CONN 1.2K OHM
VCC (Visual Communications Company) CNX_310_120 technical specifications.
| Material | Thermoplastic |
| Mount | Press-Fit |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_310_120 to view detailed technical specifications.
No datasheet is available for this part.