LED Mounting Hardware 3 LEAD LED MOUNT HDW 5MM 24AWG W/B/R 12
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC (Visual Communications Company) CNX_440_E03_4_6_12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 304.8mm |
| Color | Black, White, Red |
| Material | Polyester |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_440_E03_4_6_12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.