VCC (VISUAL COMMUNICATIONS COMPANY) CNX 440 X02 4 1 04 LED CABLE ASSEMBLY
VCC (Visual Communications Company) CNX_440_X02_4_1_04 technical specifications.
| Package/Case | 120 |
| Color | Black, White |
| Material | Thermoplastic |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_440_X02_4_1_04 to view detailed technical specifications.
No datasheet is available for this part.