
LED Mounting Hardware LED Conn, Wired 6" 24AWG Stripped
VCC (Visual Communications Company) CNX_440_X02_4_1_06 technical specifications.
| Material | Thermoplastic |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_440_X02_4_1_06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.