LED Mounting Hardware Clear cap Twist-on 24awg 36 Stripped
VCC (Visual Communications Company) CNX-442-CTP-X02-4-2-36 technical specifications.
| Color | Clear |
| Material | PC, Polycarbonate |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX-442-CTP-X02-4-2-36 to view detailed technical specifications.
No datasheet is available for this part.