
VCC (Visual Communications Company) CNX_460_E02_4_1_04 technical specifications.
| Color | Black, White |
| Connector Type B | Receptacle |
| Gender | Female |
| Material | Thermoplastic |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_460_E02_4_1_04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
