
VCC (VISUAL COMMUNICATIONS COMPANY) CNX460X024112 LED CABLE, 12IN, 24AWG, WHITE/BLACK
VCC (Visual Communications Company) CNX_460_X02_4_1_12 technical specifications.
| Body Length | 12mm |
| Color | Black, White |
| Gender | Female |
| Material | Thermoplastic |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Leads |
| Wire/Cable Color | Multiple |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_460_X02_4_1_12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.