
The CNX 480 series LED operates at 1.9V with a forward current of 20mA. It features a yellow color with a luminous intensity of 330mcd. The LED is mounted on a panel with wire leads for termination. The operating supply voltage is 1.9V.
VCC (Visual Communications Company) CNX_480_2_YTP_12 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Lens Color | Yellow |
| Lens Transparency | Fresnel |
| Luminous Intensity | 330mcd |
| Mount | Panel |
| Operating Supply Voltage | 1.9V |
| Reach SVHC Compliant | Unknown |
| Series | CNX 480 |
| Termination | Wire Leads |
| Voltage | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_480_2_YTP_12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.