LED INDICATOR, YELLOW, 1.9V
VCC (Visual Communications Company) CNX_480_2_YTP_24 technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Luminous Intensity | 380mcd |
| Mount | Panel |
| Operating Supply Voltage | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_480_2_YTP_24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.