
LED Panel Mount Indicators Green, Black Body
VCC (Visual Communications Company) CNX_482_1_GTP_12 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Round, Convex |
| Lens Transparency | Fresnel |
| Luminous Intensity | 485mcd |
| Operating Supply Voltage | 1.9V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | CNX 482 |
| Termination | Wire Leads |
| Voltage | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_482_1_GTP_12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.