This Clear Lens 20mA 2.8V LED features a 482 package and wire leads for easy mounting. It has a luminous intensity of 4900mcd and operates within a suitable range of illumination colors, including white. The LED is available in bulk packaging and is compliant with Reach SVHC regulations, although the exact compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC (Visual Communications Company) CNX_482_2_CTP_12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 482 |
| Color | Clear |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Color | Colorless |
| Lens Style | Round, Convex |
| Lens Transparency | Fresnel |
| Luminous Intensity | 4900mcd |
| Operating Supply Voltage | 2.8V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | CNX 482 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_482_2_CTP_12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.