
LED Mounting Hardware 3MM PNL/.025"HDR 24"
VCC (Visual Communications Company) CNX_B_E_4_1_24 technical specifications.
| Body Length | 16.8mm |
| Material | Thermoplastic |
| Mount | Hardware |
| Outside Diameter | 6.1mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_B_E_4_1_24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
