
LED Mounting Hardware T1 2-Lead LED Con 6"
VCC (Visual Communications Company) CNX_B_X_4_1_06 technical specifications.
| Package/Case | 168 |
| Material | Thermoplastic |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_B_X_4_1_06 to view detailed technical specifications.
No datasheet is available for this part.