
VCC (Visual Communications Company) CNX_C_E_2_1_12 technical specifications.
| Body Length | 12mm |
| Color | Red, Black, White |
| Connector Type B | Receptacle |
| Material | Thermoplastic |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.