This unshrouded header features two contacts with a terminal pitch of 2.54mm and a right-angle body orientation. It is designed for through-hole mounting and has a height of 8.38mm. The header is suitable for applications requiring a compact and reliable connection.
VCC (Visual Communications Company) CNX H02 NTP technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 8.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.